
* Images are for reference only
SXT22410DB27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DB27-30.000M
- JLCPCB Part #
- C5773389
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 30MHz 60Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1826
200+
$0.8715
500+
$0.8425
1000+
$0.8280
Related Products

SXT22410CB27-30.000M
Suntsu Electronics, Inc.
$2.1069

SXT22410BB27-30.000M
Suntsu Electronics, Inc.
$0.7184

SXT32410DB27-30.000M
Suntsu Electronics, Inc.
$0.8151

SXT22413CC27-18.432M
Suntsu Electronics, Inc.
$1.6108

SXT22419DA27-14.7456M
Suntsu Electronics, Inc.
$0.8360

SXT22417EB27-13.000M
Suntsu Electronics, Inc.
$0.9874
Welcome back, may I help you?