
* Images are for reference only
SXT22410DA16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DA16-38.400M
- JLCPCB Part #
- C7332250
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 38.4MHz 60Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1264
200+
$0.4496
500+
$0.4351
1000+
$0.4270
Related Products

SXT22410CA16-38.400M
Suntsu Electronics, Inc.
$1.0877

SXT22410DC16-38.400M
Suntsu Electronics, Inc.
$1.1537

SXT21410DA16-38.400M
Suntsu Electronics, Inc.
$2.0867

SXT22410DC48-38.400M
Suntsu Electronics, Inc.
$1.1618

SXT22412DC07-14.7456M
Suntsu Electronics, Inc.
$0.7139

SXT22411BA48-50.000M
Suntsu Electronics, Inc.
$1.3084
Welcome back, may I help you?