
* Images are for reference only
SXT32418AA07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418AA07-13.560M
- JLCPCB Part #
- C7346219
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 13.56MHz 18pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5523
200+
$0.2200
500+
$0.2136
1000+
$0.2104
Related Products

SXT32418BA07-13.560M
Suntsu Electronics, Inc.
$0.5588

SXT32418AA27-13.560M
Suntsu Electronics, Inc.
$0.5555

SXT32412AA07-13.560M
Suntsu Electronics, Inc.
$0.4842

CXAF-025000-3-AL-12
AKER
$0.3291

SXT32412FC17-28.63636M
Suntsu Electronics, Inc.
$1.2363

SXT32410CA16-22.1184M
Suntsu Electronics, Inc.
$1.1207
Welcome back, may I help you?