This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS62WV12816BLL-45TLI-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS62WV12816BLL-45TLI-TR
JLCPCB Part #
C5772464
Package
TSOPII-44
Description
-40℃~+85℃ 10uA 2.5V~3.6V 2Mbit 45ns Auto power-down function Parallel Port (Parallel) TSOPII-44 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2031
200+ $1.6768
500+ $1.6222
1000+ $1.5933
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons