
* Images are for reference only
IS61C5128AL-10KLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61C5128AL-10KLI
- JLCPCB Part #
- C5772427
- Package
- SOJ-36
- Description
- -40℃~+85℃ 10ns 12mA 4.5V~5.5V 4Mbit 50mA Auto power-down function Parallel Port (Parallel) SOJ-36 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 19
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9439
209+
$2.7705
494+
$2.6787
1007+
$2.6320
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?