
* Images are for reference only
IS31LT3352-V1GRLS2-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS31LT3352-V1GRLS2-TR
- JLCPCB Part #
- C5772421
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1MHz 5% 6V~40V 750mA Analog、PWM Buck Built-in DC-DC Over-Temperature Protection (OTP)、LED open-circuit protection SOP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1759
200+
$0.4701
500+
$0.4539
1000+
$0.4458
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?