
* Images are for reference only
SXT2148EE48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EE48-30.000M
- JLCPCB Part #
- C5771930
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 30MHz 8pF ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1197
200+
$0.8469
500+
$0.8179
1000+
$0.8034
Related Products

SXT2148EC48-30.000M
Suntsu Electronics, Inc.
$2.0745

SXT1148EE48-30.000M
Suntsu Electronics, Inc.
$1.0179

SXT2248EE48-30.000M
Suntsu Electronics, Inc.
$0.7195

SXT2148CA27-24.000M
Suntsu Electronics, Inc.
$1.2163

QT216S-50.000MAHC-T
QST Products, LLC
$1.0050

402F38422IDR
CTS Electronic Components
$1.0002
Welcome back, may I help you?