
* Images are for reference only
SXT11410EB16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11410EB16-40.000M
- JLCPCB Part #
- C5763386
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 100Ω 10pF 40MHz ±15ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9605
200+
$0.3839
500+
$0.3710
1000+
$0.3646
Related Products

SXT11410EC16-40.000M
Suntsu Electronics, Inc.
$0.9605

SXT11410EB17-40.000M
Suntsu Electronics, Inc.
$0.9557

SXT11410EA16-40.000M
Suntsu Electronics, Inc.
$0.9557

416F52013IKR
CTS Electronic Components
$1.0970

SXT11413BA07-40.000M
Suntsu Electronics, Inc.
$0.9557

SXT1148EB17-24.000M
Suntsu Electronics, Inc.
$2.1618
Welcome back, may I help you?