
* Images are for reference only
SXT21420EB48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420EB48-50.000M
- JLCPCB Part #
- C5771258
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 20pF 50MHz 60Ω ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5801
200+
$0.6304
500+
$0.6095
1000+
$0.5998
Related Products

SXT21420ED48-50.000M
Suntsu Electronics, Inc.
$1.6059

SXT21420EC48-50.000M
Suntsu Electronics, Inc.
$1.5930

SXT21422BB48-50.000M
Suntsu Electronics, Inc.
$1.4656

SXT21410EB07-27.120M
Suntsu Electronics, Inc.
$1.1963

SXT21418DD07-52.000M
Suntsu Electronics, Inc.
$1.9203

SXT21418EB27-16.384M
Suntsu Electronics, Inc.
$1.2496
Welcome back, may I help you?