
* Images are for reference only
SXT21410EB07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EB07-27.120M
- JLCPCB Part #
- C6510022
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 10pF 27.12MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1956
200+
$0.4770
500+
$0.4625
1000+
$0.4544
Related Products

SXT21410BB07-27.120M
Suntsu Electronics, Inc.
$1.0764

SXT21410EB17-27.120M
Suntsu Electronics, Inc.
$1.3004

SXT21410DB07-27.120M
Suntsu Electronics, Inc.
$1.1425

SXT21417DB48-22.1184M
Suntsu Electronics, Inc.
$1.0683

SXT21419EA07-18.432M
Suntsu Electronics, Inc.
$1.3793

SXT21410CC16-30.000M
Suntsu Electronics, Inc.
$1.1183
Welcome back, may I help you?