
* Images are for reference only
SXT21419BA16-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419BA16-37.400M
- JLCPCB Part #
- C5770794
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 19pF 37.4MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1196
200+
$0.4469
500+
$0.4324
1000+
$0.4243
Related Products

SXT21418BA16-37.400M
Suntsu Electronics, Inc.
$1.1196

SXT21419BB16-37.400M
Suntsu Electronics, Inc.
$1.1308

SXT21410BA16-37.400M
Suntsu Electronics, Inc.
$0.7840

SXT2148DD48-24.000M
Suntsu Electronics, Inc.
$0.9195

SXT21417DD07-25.000M
Suntsu Electronics, Inc.
$2.4020

SXT21418ED27-18.432M
Suntsu Electronics, Inc.
$1.4115
Welcome back, may I help you?