
* Images are for reference only
SXT21419CC38-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419CC38-52.000M
- JLCPCB Part #
- C6836957
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 19pF 52MHz 60Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8907
200+
$0.7557
500+
$0.7298
1000+
$0.7169
Related Products

SXT21419DC38-52.000M
Suntsu Electronics, Inc.
$1.9198

SXT21413CC38-52.000M
Suntsu Electronics, Inc.
$1.8907

SXT21417CC38-52.000M
Suntsu Electronics, Inc.
$1.8907

SXT21410DB27-16.000M
Suntsu Electronics, Inc.
$1.1109

SXT21412EA07-20.000M
Suntsu Electronics, Inc.
$1.2578

SXT21410EC38-24.576M
Suntsu Electronics, Inc.
$2.3913
Welcome back, may I help you?