
* Images are for reference only
SXT32418FB17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FB17-26.000M
- JLCPCB Part #
- C7110125
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18pF 26MHz 50Ω ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9851
200+
$0.3938
500+
$0.3809
1000+
$0.3745
Related Products

SXT32418FB27-26.000M
Suntsu Electronics, Inc.
$0.9884

SXT32418FB17-24.000M
Suntsu Electronics, Inc.
$0.6220

SXT32410FB17-26.000M
Suntsu Electronics, Inc.
$0.9851

SXT32410FA38-44.000M
Suntsu Electronics, Inc.
$2.1872

SXT32417AA17-24.000M
Suntsu Electronics, Inc.
$0.5111

SXT32411AA07-38.400M
Suntsu Electronics, Inc.
$0.8694