
* Images are for reference only
SXT21416BB38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416BB38-37.400M
- JLCPCB Part #
- C5770765
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 16pF 37.4MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1383
200+
$0.4538
500+
$0.4392
1000+
$0.4311
Related Products

SXT21412BB38-37.400M
Suntsu Electronics, Inc.
$0.7993

SXT21416DB38-37.400M
Suntsu Electronics, Inc.
$1.1949

SXT21413BB38-37.400M
Suntsu Electronics, Inc.
$0.7993

QT216S-32.000MEEE-T
QST Products, LLC
$1.1432

SXT21410CA16-26.000M
Suntsu Electronics, Inc.
$1.0544

FA-128 25.0000MD30V-C
Seiko Epson
$0.4873
Welcome back, may I help you?