
* Images are for reference only
SXT22414CC07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414CC07-13.000M
- JLCPCB Part #
- C5928061
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13MHz 14pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9252
200+
$0.3698
500+
$0.3569
1000+
$0.3504
Related Products

SXT22415CC07-13.000M
Suntsu Electronics, Inc.
$0.9252

SXT22416CC07-13.000M
Suntsu Electronics, Inc.
$0.9252

SXT22411CC07-13.000M
Suntsu Electronics, Inc.
$1.0318

SXT22412DC38-27.120M
Suntsu Electronics, Inc.
$1.1722

SXT22412DD27-13.560M
Suntsu Electronics, Inc.
$1.1513

CXAF-033000-2-AL-00
AKER
$0.4592
Welcome back, may I help you?