
* Images are for reference only
SXT21421CA38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421CA38-22.1184M
- JLCPCB Part #
- C6511296
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 21pF 22.1184MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9819
200+
$0.3922
500+
$0.3793
1000+
$0.3729
Related Products

SXT21411CA38-22.1184M
Suntsu Electronics, Inc.
$1.2326

SXT21422CA38-22.1184M
Suntsu Electronics, Inc.
$0.9819

SXT21421AA38-22.1184M
Suntsu Electronics, Inc.
$0.9209

R2016-16.000-9-1010-TR-NS1
Raltron
$0.3295

SXT21418BA16-37.400M
Suntsu Electronics, Inc.
$1.1153

SXT21410FE17-40.000M
Suntsu Electronics, Inc.
$1.9204