
* Images are for reference only
SXT21418EB38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EB38-25.000M
- JLCPCB Part #
- C5944536
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 18pF 25MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2696
200+
$0.9056
500+
$0.8750
1000+
$0.8606
Related Products

SXT21418BB38-25.000M
Suntsu Electronics, Inc.
$0.9169

SXT21410EB38-25.000M
Suntsu Electronics, Inc.
$1.1597

SXT21412EB38-25.000M
Suntsu Electronics, Inc.
$1.3930

QT216S-27.000MAHQ-T
QST Products, LLC
$1.0021

SXT21412DC07-52.000M
Suntsu Electronics, Inc.
$1.9077

SXT21416EB27-18.432M
Suntsu Electronics, Inc.
$1.3898