
* Images are for reference only
SXT21415CA07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415CA07-37.400M
- JLCPCB Part #
- C5770612
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 15pF 37.4MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1419
200+
$0.4555
500+
$0.4410
1000+
$0.4329
Related Products

SXT21415AA07-37.400M
Suntsu Electronics, Inc.
$1.1080

SXT21417CA07-37.400M
Suntsu Electronics, Inc.
$1.1419

SXT21411CA07-37.400M
Suntsu Electronics, Inc.
$0.8027

SXT21418DD07-22.1184M
Suntsu Electronics, Inc.
$1.0951

SXT21412FE48-52.000M
Suntsu Electronics, Inc.
$2.0318

SXT21418ED48-22.1184M
Suntsu Electronics, Inc.
$1.1936
Welcome back, may I help you?