
* Images are for reference only
SXT21412DA38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DA38-32.000M
- JLCPCB Part #
- C6835860
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 12pF 32MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1457
200+
$0.4577
500+
$0.4432
1000+
$0.4351
Related Products

SXT22412DA38-32.000M
Suntsu Electronics, Inc.
$1.2085

SXT21412DB38-32.000M
Suntsu Electronics, Inc.
$1.0845

SXT21411BA38-32.000M
Suntsu Electronics, Inc.
$0.9717

SXT21416BB38-16.000M
Suntsu Electronics, Inc.
$1.5034

8Y-20.000MAHE-T
TXC Corp
$0.9040

SXT2148DC07-40.000M
Suntsu Electronics, Inc.
$1.6210
Welcome back, may I help you?