
* Images are for reference only
MEZD71201A-A
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MEZD71201A-A
- JLCPCB Part #
- C5768189
- Package
- SIP,20x10mm
- Description
- 1 1.2A 1V 28mVp-p 4.5V~24V 400kHz Short Circuit Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery Step-down type ±2.5% SIP,20x10mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4212
10+
$1.1857
50+
$1.0566
100+
$0.9115
500+
$0.8469
1000+
$0.8179
Welcome back, may I help you?