
* Images are for reference only
MCS1806GS-3-20-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MCS1806GS-3-20-Z
- JLCPCB Part #
- C5767932
- Package
- SOIC-8
- Description
- -40℃~+125℃ 0.9mΩ 100kHz 3V~3.6V 3kVrms 5us 66mV/A Bidirectional detection、Under-voltage lockout Support ±20A SOIC-8 Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1719
50+
$3.0301
100+
$2.9013
500+
$2.6434
1000+
$2.2565
3000+
$2.1663
Welcome back, may I help you?