
* Images are for reference only
SDM30-12S03
Extended
- Manufacturer
- MW(MEAN WELL Enterprises)
- MFR.Part #
- SDM30-12S03
- JLCPCB Part #
- C5746790
- Package
- DIP,50.8x50.8mm
- Description
- 1 17W 1kV 3.3V 5A 77% 9.2V~18V DIP,50.8x50.8mm Switching power supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$83.9674
150+
$33.5042
450+
$32.3849
1050+
$31.8308
Welcome back, may I help you?