* Images are for reference only
SCE048LA3DT8B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE048LA3DT8B
- JLCPCB Part #
- C5746374
- Package
- -
- Description
- 85dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE048LA3DT8B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE048LA3DT8B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE048LA3DT8B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE048LA3DT8B datasheets or manufacturer documentation.
Datasheet: SCE048LA3DT8B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PT-1241PFQ
Mallory Sonalert Products Inc
$3.3315
-
MAS806Q
Mallory Sonalert Products Inc
$11.3625
-
SCE048XD3SU1B
Mallory Sonalert Products Inc
$163.3755
-
MSS5GMHCT
Mallory Sonalert Products Inc
$23.0625
-
SCE120SA2DP3B
Mallory Sonalert Products Inc
$211.896
-
SBT12DLMMPPC
Mallory Sonalert Products Inc
$102.621