* Images are for reference only
SCE048LA2MP1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE048LA2MP1B
- JLCPCB Part #
- C5746372
- Package
- -
- Description
- 85dB Active (driven circuit included) Externally Driven 2kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE048LA2MP1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE048LA2MP1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE048LA2MP1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE048LA2MP1B datasheets or manufacturer documentation.
Datasheet: SCE048LA2MP1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
J-MOUNTINGBRACKET
Mallory Sonalert Products Inc
$30.0765
-
SC628AJ
Mallory Sonalert Products Inc
$131.178
-
SCE028MD3SD5B
Mallory Sonalert Products Inc
$145.2465
-
SBT12GLHMPPC
Mallory Sonalert Products Inc
$102.621
-
SBS12CHCMPPC
Mallory Sonalert Products Inc
$128.1645
-
SCE016LD2FP1B
Mallory Sonalert Products Inc
$117.9735