
* Images are for reference only
IS61WV6416EEBLL-8TLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV6416EEBLL-8TLI
- JLCPCB Part #
- C5741512
- Package
- TSOPII-44
- Description
- -40℃~+85℃ 1Mbit 2.4V~3.6V 30mA 4mA 8ns Built-in ECC function Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b2b
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 135
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9612
135+
$1.9803
540+
$1.9145
945+
$1.8807
Related Products
Welcome back, may I help you?