
* Images are for reference only
IS61WV20488FBLL-10T2LI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV20488FBLL-10T2LI
- JLCPCB Part #
- C5741498
- Package
- TSOPII-54
- Description
- -40℃~+85℃ 10ns 16Mbit 2.4V~3.6V 40mA 95mA Auto power-down function Parallel Port (Parallel) TSOPII-54 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.5315
216+
$8.9908
540+
$8.6906
972+
$8.5429
Related Products
Welcome back, may I help you?