
* Images are for reference only
IS61LPS25618EC-200TQLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61LPS25618EC-200TQLI
- JLCPCB Part #
- C5741467
- Package
- LQFP-100(14x20)
- Description
- -40℃~+85℃ 210mA 3.135V~3.465V 3.1ns 4Mbit 75mA Auto power-down function、Built-in ECC function、Boundary scan (JTAG) function Parallel Port (Parallel) LQFP-100(14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6142
216+
$6.2300
504+
$6.0228
1008+
$5.9200
Related Products

IS61LPS25618A-200TQLI
ISSI(Integrated Silicon Solution)
$9.2140

IS61NLP25618EC-200TQLI
ISSI(Integrated Silicon Solution)
$8.2745

IS61LF51236B-7.5TQLI
ISSI(Integrated Silicon Solution)
$11.4753

CY7C1350G-133AXI
Infineon/Cypress Semicon
$8.3837

IS61LF12836EC-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$17.5398

CY7C1473BV33-133AXC
Infineon/Cypress Semicon
$16.1972
Welcome back, may I help you?