
* Images are for reference only
ISP25DP06NMXTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ISP25DP06NMXTSA1
- JLCPCB Part #
- C5741053
- Package
- SOT-223-4
- Description
- -55℃~+150℃@(Tj) 1 P-Channel 1.8W、4.2W 1.9A 10.8nC@10V 250mΩ@1.9A,10V 420pF@30V 4V@270uA 60V SOT-223-4 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7686
200+
$0.3078
500+
$0.2965
1000+
$0.2917
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?