
* Images are for reference only
KP276C1505
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- KP276C1505
- JLCPCB Part #
- C538523
- Package
- DSOF-8
- Description
- 10Kpa~3bar 2ms 5V DSOF-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6430
200+
$3.7325
500+
$3.6011
1500+
$3.5370
Welcome back, may I help you?