
* Images are for reference only
RP132S151D-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP132S151D-E2-FE
- JLCPCB Part #
- C5733608
- Package
- HSOP-6-J
- Description
- -40℃~+85℃@(Ta) 1 1.23V@(1A) 1.5V 1A 6.5V 65uA 70dB@(1kHz) 70uVrms Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive HSOP-6-J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3808
200+
$0.1519
500+
$0.1469
1000+
$0.1444
Related Products

RP132S151F-E2-FE
Nisshinbo Micro Devices Inc.
$0.3808

RP132S251D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3733

RP132S121D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3808

RP132S121B5-E2-FE
Nisshinbo Micro Devices Inc.
$0.3808

RP131S501B-E2-FE
Nisshinbo Micro Devices Inc.
$0.3233

R1517S802B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0933
Welcome back, may I help you?