
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-23-5(MTP5) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | Single-Ended | |
| Voltage - Supply(Input) | 4.5V~5.5V | |
| Common Mode Rejection Ratio (CMRR) | -55dB | |
| -3dB Bandwidth | 10MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJM41005FT-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-23-5(MTP5) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | Single-Ended | |
| Voltage - Supply(Input) | 4.5V~5.5V | |
| Common Mode Rejection Ratio (CMRR) | -55dB | |
| -3dB Bandwidth | 10MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM41005FT-TE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NJM41005FT-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.