
* Images are for reference only
EC7B-24S15N
Extended
- Manufacturer
- Cincon Electronics Co. LTD
- MFR.Part #
- EC7B-24S15N
- JLCPCB Part #
- C5726436
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.33A 1.5kV 15V 18V~36V 20W 90% Short Circuit Protection、Under Voltage Protection、Overvoltage protection DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$102.1414
204+
$40.7554
504+
$39.3940
996+
$38.7213
Welcome back, may I help you?