This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC7A-12S33

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC7A-12S33
JLCPCB Part #
C5726419
Package
DIP,31.8x20.3mm
Description
1 1.5kV 10W 3.3V 3A 85% 9V~18V Short Circuit Protection、Under Voltage Protection、Overvoltage protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $70.2146
200+ $28.0159
500+ $27.0799
1000+ $26.6175
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons