This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC7A-12D12S

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC7A-12D12S
JLCPCB Part #
C5726411
Package
SMD-18P,31.8x20.3mm
Description
1.5kV 10W 12V 2 416mA 87% 9V~18V Short Circuit Protection、Under Voltage Protection、Overvoltage protection SMD-18P,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $82.7451
200+ $33.0169
500+ $31.9135
1000+ $31.3675
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons