
* Images are for reference only
EC7B-12D12S
Extended
- Manufacturer
- Cincon Electronics Co. LTD
- MFR.Part #
- EC7B-12D12S
- JLCPCB Part #
- C5726432
- Package
- DIP,50.8x25.4mm
- Description
- 1.5kV 12V 2 20W 835mA 90% 9V~18V Short Circuit Protection、Under Voltage Protection、Overvoltage protection DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$107.3965
204+
$42.8517
504+
$41.4204
996+
$40.7136