This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC4SAW-48D05N

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC4SAW-48D05N
JLCPCB Part #
C5726302
Package
SIP,21.8x9.2mm
Description
1.5kV 18V~75V 2 5V 600mA 6W 85% Short Circuit Protection、Over Current Protection SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.4508
196+ $13.3481
504+ $12.9018
994+ $12.6810
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons