* Images are for reference only
RM1E60AA100
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RM1E60AA100
- JLCPCB Part #
- C5725662
- Package
- -
- Description
- 200V~550V 100A 1 Form A (SPST-NO) - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RM1E60AA100 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RM1E60AA100 technical specifications, attributes, and parameters.
RM1E60AA100 symbol, PCB footprint from the free EasyEDA PCB design tool.
RM1E60AA100 datasheets or manufacturer documentation.
Datasheet: RM1E60AA100 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ILMM5S2
Carlo Gavazzi Computing Solutions
$390.3615
-
DU5
Carlo Gavazzi Computing Solutions
$87.669
-
EI3008I020
Carlo Gavazzi Computing Solutions
$857.6235
-
ICB12S30N08A2IO
Carlo Gavazzi Computing Solutions
$63.2115
-
ICB12S30N04PA
Carlo Gavazzi Computing Solutions
$54.966
-
ICB18S30F05NCM1
Carlo Gavazzi Computing Solutions
$59.547