* Images are for reference only
RZ3A60A55
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RZ3A60A55
- JLCPCB Part #
- C6461032
- Package
- -
- Description
- 42V~660V 3 Form A (3PST-NO) 55A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RZ3A60A55 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RZ3A60A55 technical specifications, attributes, and parameters.
RZ3A60A55 symbol, PCB footprint from the free EasyEDA PCB design tool.
RZ3A60A55 datasheets or manufacturer documentation.
Datasheet: RZ3A60A55 Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ICS08L45N40M5PO
Carlo Gavazzi Computing Solutions
$55.8825
-
IA18FSF05PC
Carlo Gavazzi Computing Solutions
$154.2825
-
EC3016NPASL-1
Carlo Gavazzi Computing Solutions
$383.8635
-
ICB30L50N40NOM1
Carlo Gavazzi Computing Solutions
$91.662
-
EI3010PPCPL
Carlo Gavazzi Computing Solutions
$75.3825
-
VPC205
Carlo Gavazzi Computing Solutions
$508.3095