* Images are for reference only
RAM1A60D125
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RAM1A60D125
- JLCPCB Part #
- C5717117
- Package
- -
- Description
- 42V~660V 1 Form A (SPST-NO) 125A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
RAM1A60D125 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RAM1A60D125 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RAM1A60D125 symbol, PCB footprint from the free EasyEDA PCB design tool.
RAM1A60D125 datasheets or manufacturer documentation.
Datasheet: RAM1A60D125 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
UA30CAD35NKTI
Carlo Gavazzi Computing Solutions
$548.376
-
ICB18LF05PC
Carlo Gavazzi Computing Solutions
$118.8885
-
ICB18S30F08A2IO
Carlo Gavazzi Computing Solutions
$74.205
-
RPYS001024A
Carlo Gavazzi Computing Solutions
$25.413
-
IA06BSN20NOM5
Carlo Gavazzi Computing Solutions
$238.2285
-
ICS05S23F08M5NO
Carlo Gavazzi Computing Solutions
$70.5405