* Images are for reference only
84137111H
- Manufacturer
- Sensata Tech
- MFR.Part #
- 84137111H
- JLCPCB Part #
- C6099741
- Package
- -
- Description
- 48V~660V 90V~280V 1 Form A (SPST-NO) 25A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
84137111H technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 84137111H for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
84137111H symbol, PCB footprint from the free EasyEDA PCB design tool.
84137111H datasheets or manufacturer documentation.
Datasheet: 84137111H Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing