This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5112S121B-E2-KE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R5112S121B-E2-KE
JLCPCB Part #
C5716533
Package
HSOP-8E
Description
-40℃~+125℃@(Ta) 1 3.8uA 350mA 42V 5V 600mV@(200mA) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive HSOP-8E Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1389
200+ $0.4549
500+ $0.4404
1000+ $0.4324
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons