
* Images are for reference only
R1526S331B-E2-KE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1526S331B-E2-KE
- JLCPCB Part #
- C3750540
- Package
- HSOP-8E
- Description
- -40℃~+125℃@(Ta) 1 3.3V 300mA 32uA 42V 50dB@(100Hz) 710mV@(300mA) Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive HSOP-8E Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0466
200+
$0.4054
500+
$0.3909
1000+
$0.3844
Related Products

R1526S301B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0337

R1513S331B-E2-KE
Nisshinbo Micro Devices Inc.
$0.9788

R1526S501B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0466

R5112S161B-E2-KE
Nisshinbo Micro Devices Inc.
$1.1403

R1510S001B-E2-FE
Nisshinbo Micro Devices Inc.
$0.7462

R1510S005B-E2-FE
Nisshinbo Micro Devices Inc.
$0.7462
Welcome back, may I help you?