
* Images are for reference only
R3111D191C-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3111D191C-TR-FE
- JLCPCB Part #
- C5716282
- Package
- SON1612-6
- Description
- -40℃~+85℃@(Ta) 1 1.9V 2us 700mV~10V Active Low No No Push-pull Voltage Detector SON1612-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5686
200+
$0.2272
500+
$0.2207
1000+
$0.2159
Related Products

R3111D171C-TR-FE
Nisshinbo Micro Devices Inc.
$0.1482

R3112D191C-TR-FE
Nisshinbo Micro Devices Inc.
$0.4172

R3111D291C-TR-FE
Nisshinbo Micro Devices Inc.
$0.2835

R3111D161B-TR-FE
Nisshinbo Micro Devices Inc.
$0.5686

R3111D281B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3927

R3132D17EA-TR-FE
Nisshinbo Micro Devices Inc.
$0.7120
Welcome back, may I help you?