
* Images are for reference only
R3111D161B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3111D161B-TR-FE
- JLCPCB Part #
- C6163752
- Package
- SON1612-6
- Description
- -40℃~+85℃@(Ta) 1 1.6V 100us 700mV~10V Active High No No Open Drain Voltage Detector SON1612-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5673
200+
$0.2266
500+
$0.2202
1000+
$0.2154
Related Products

R3111D361B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3918

R3111D131B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3918

R3111D161A-TR-FE
Nisshinbo Micro Devices Inc.
$0.3918

R3111D491C-TR-FE
Nisshinbo Micro Devices Inc.
$0.3918

R3112D221C-TR-FE
Nisshinbo Micro Devices Inc.
$0.6027

R3111D271B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3918