
* Images are for reference only
R1501J160B-T1-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1501J160B-T1-FE
- JLCPCB Part #
- C5715613
- Package
- TO-252-5-P2
- Description
- -40℃~+105℃@(Ta) 1 16V 1A 24V 60dB@(1kHz) 700mV@(1A) 70uA Fixed Over Current Protection、Thermal Shutdown Positive TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7715
200+
$0.7067
500+
$0.6842
1000+
$0.6714
Related Products

R1501J180B-T1-FE
Nisshinbo Micro Devices Inc.
$1.7715

R1501J100B-T1-FE
Nisshinbo Micro Devices Inc.
$0.8625

R1501J120B-T1-FE
Nisshinbo Micro Devices Inc.
$1.7715

RP108J081D-T1-FE
Nisshinbo Micro Devices Inc.
$0.7372

RP132J181B-T1-FE
Nisshinbo Micro Devices Inc.
$0.5702

R1501J065B-T1-FE
Nisshinbo Micro Devices Inc.
$2.0253
Welcome back, may I help you?