
* Images are for reference only
RP130N331D-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP130N331D-TR-FE
- JLCPCB Part #
- C6281698
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 150mA 3.3V 510mV@(150mA) 58uA 6.5V 80dB@(1kHz) Fixed Over Current Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4364
200+
$0.1741
500+
$0.1683
1000+
$0.1654
Related Products