This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP132J181B-T1-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP132J181B-T1-FE
JLCPCB Part #
C3752676
Package
TO-252-5-P2
Description
-40℃~+85℃@(Ta) 1 1.8V 1A 6.5V 65uA 70dB@(1kHz) 70uVrms 780mV@(1A) Fixed Over Current Protection、Over Temperature Protection、Enable、Thermal Shutdown Positive TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5721
200+ $0.2224
500+ $0.2144
1000+ $0.2095
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons