* Images are for reference only
SST39SF010A-55-4C-WHE
- Manufacturer
- MICROCHIP TECHNOLOGY INC
- MFR.Part #
- SST39SF010A-55-4C-WHE
- JLCPCB Part #
- C633792
- Package
- TSOP-32-12.5mm
- Description
- NOR Flash 4.5V to 5.5V 1Mbit Multi-Purpose Flash
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SST39SF010A-55-4C-WHE for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SST39SF010A-55-4C-WHE technical specifications, attributes, and parameters.
SST39SF010A-55-4C-WHE symbol, PCB footprint from the free EasyEDA PCB design tool.
SST39SF010A-55-4C-WHE datasheets or manufacturer documentation.
Datasheet: SST39SF010A-55-4C-WHE Datasheet (PDF)
Minimum: 3
Full Reel: 208
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PIC24FJ64GP202-I/ML
MICROCHIP TECHNOLOGY INC
$3.0915
-
LAN9253-V/R4X
MICROCHIP TECHNOLOGY INC
$45.6435
-
MCP6006RT-E/OT
MICROCHIP TECHNOLOGY INC
$0.297
-
SAMA7G54-V/4HB
MICROCHIP TECHNOLOGY INC
$0.0365
-
ATWINC1500-MR210PB1976
MICROCHIP TECHNOLOGY INC
$0.0365
-
MCP73832T-2DCI/OT
MICROCHIP TECHNOLOGY INC
$1.2045