
* Images are for reference only
PAC1951T-1E/4MX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PAC1951T-1E/4MX
- JLCPCB Part #
- C5226663
- Package
- VQFN-16(3x3)
- Description
- -40℃~+125℃ 1 1.35V 2.7V~5.5V 5uA No No Open Drain Voltage Monitor VQFN-16(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 3300
Total: $0.00
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$2.4194
10+
$2.0310
30+
$1.7891
100+
$1.5392
500+
$1.4278
1000+
$1.3784
Welcome back, may I help you?