
* Images are for reference only
NPPN131FGGN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN131FGGN-RC
- JLCPCB Part #
- C5701893
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 13P 2.79mm 2A 2mm Gold Right Angle Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5652
200+
$1.4235
500+
$1.3753
1000+
$1.3528
Welcome back, may I help you?